45000VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTP7F45AS

DigiKey Part Number
2106-HTP7F45AS-ND
Manufacturer
Manufacturer Product Number
HTP7F45AS
Description
PWR XFMR 45000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
45000VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
SolaHD
Power - Max
45000VA
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19.737,06000 €9.737,06 €
Manufacturers Standard Package
Unit Price without VAT:9.737,06000 €
Unit Price with VAT:11.587,10140 €