
HTP1F45AS | |
|---|---|
DigiKey Part Number | 2106-HTP1F45AS-ND |
Manufacturer | |
Manufacturer Product Number | HTP1F45AS |
Description | PWR XFMR 45000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 45000VA Power Transformer 480V Primary 120V, 208V Secondary 125A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 120V, 208V | |
Current - Output (Max) | 125A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 45000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 736.60mm L x 304.80mm W | |
Height - Seated (Max) | 762.00mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.485,73000 € | 9.485,73 € |
| Unit Price without VAT: | 9.485,73000 € |
|---|---|
| Unit Price with VAT: | 11.288,01870 € |

