
HTP1F3ASCU | |
|---|---|
DigiKey Part Number | 2106-HTP1F3ASCU-ND |
Manufacturer | |
Manufacturer Product Number | HTP1F3ASCU |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 480V Primary 120V, 208V Secondary 8.3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 3000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 120V, 208V | Size / Dimension 406.40mm L x 228.60mm W |
Current - Output (Max) 8.3A | Height - Seated (Max) 330.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.618,40000 € | 2.618,40 € |
| Unit Price without VAT: | 2.618,40000 € |
|---|---|
| Unit Price with VAT: | 3.115,89600 € |

