


HT85F6AS | |
|---|---|
DigiKey Part Number | 2106-HT85F6AS-ND |
Manufacturer | |
Manufacturer Product Number | HT85F6AS |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary Secondary 7.2A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 240V | Base Product Number |
Current - Output (Max) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.729,82000 € | 1.729,82 € |
| Unit Price without VAT: | 1.729,82000 € |
|---|---|
| Unit Price with VAT: | 2.058,48580 € |

