Laminated Core Power Transformer 600V Primary Secondary 25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 600V Primary Secondary 25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HT7F9AS

DigiKey Part Number
2106-HT7F9AS-ND
Manufacturer
Manufacturer Product Number
HT7F9AS
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 600V Primary Secondary 25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
600V
Current - Output (Max)
25A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
Yes
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.552,98000 €1.552,98 €
Manufacturers Standard Package
Unit Price without VAT:1.552,98000 €
Unit Price with VAT:1.848,04620 €