


HT6F6AS | |
|---|---|
DigiKey Part Number | 2106-HT6F6AS-ND |
Manufacturer | |
Manufacturer Product Number | HT6F6AS |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary Secondary 16.6A Chassis Mount |
Datasheet | Datasheet |
Category | Current - Output (Max) 16.6A |
Manufacturer SolaHD | Primary Winding(s) Dual, Multiple Taps |
Packaging Bulk | Secondary Winding(s) Dual |
Part Status Active | Center Tap Yes |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.426,36000 € | 1.426,36 € |
| Unit Price without VAT: | 1.426,36000 € |
|---|---|
| Unit Price with VAT: | 1.697,36840 € |

