


HT6F3AS | |
|---|---|
DigiKey Part Number | 2106-HT6F3AS-ND |
Manufacturer | |
Manufacturer Product Number | HT6F3AS |
Description | PWR XFMR LAMINATED 3000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3000VA Power Transformer 240V Primary Secondary 8.3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Active | Power - Max 3000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V | Termination Style Solder, Quick Connect |
Current - Output (Max) 8.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.284,52000 € | 1.284,52 € |
| Unit Price without VAT: | 1.284,52000 € |
|---|---|
| Unit Price with VAT: | 1.528,57880 € |

