Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HT5F9AS

DigiKey Part Number
2106-HT5F9AS-ND
Manufacturer
Manufacturer Product Number
HT5F9AS
Description
PWR XFMR LAMINATED CHAS MT
Customer Reference
Detailed Description
Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
480V
Manufacturer
SolaHD
Primary Winding(s)
Dual, Multiple Taps
Series
Secondary Winding(s)
Dual
Packaging
Bulk
Center Tap
Yes
Part Status
Discontinued at DigiKey
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.