


Category | Current - Output (Max) 14.4A |
Manufacturer SolaHD | Primary Winding(s) Dual, Multiple Taps |
Series | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 480V |

