


HT5F15AS | |
|---|---|
DigiKey Part Number | 2106-HT5F15AS-ND |
Manufacturer | |
Manufacturer Product Number | HT5F15AS |
Description | PWR XFMR LAMINATED 15000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 15000VA Power Transformer 480V Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 480V | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 15000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.315,78000 € | 2.315,78 € |
| Unit Price without VAT: | 2.315,78000 € |
|---|---|
| Unit Price with VAT: | 2.755,77820 € |

