


Category | Current - Output (Max) 25A |
Manufacturer SolaHD | Primary Winding(s) Dual, Multiple Taps |
Series | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 208V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.096,74000 € | 2.096,74 € |
| Unit Price without VAT: | 2.096,74000 € |
|---|---|
| Unit Price with VAT: | 2.495,12060 € |

