


HT3F6AS | |
|---|---|
DigiKey Part Number | 2106-HT3F6AS-ND |
Manufacturer | |
Manufacturer Product Number | HT3F6AS |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 208V Primary Secondary 16.6A Chassis Mount |
Datasheet | Datasheet |
Category | Current - Output (Max) 16.6A |
Manufacturer SolaHD | Primary Winding(s) Dual, Multiple Taps |
Series | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 208V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.716,09000 € | 1.716,09 € |
| Unit Price without VAT: | 1.716,09000 € |
|---|---|
| Unit Price with VAT: | 2.042,14710 € |

