


Category | Current - Output (Max) 25A |
Manufacturer SolaHD | Primary Winding(s) Dual, Multiple Taps |
Packaging Bulk | Secondary Winding(s) Dual |
Part Status Active | Center Tap Yes |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.521,21000 € | 1.521,21 € |
| Unit Price without VAT: | 1.521,21000 € |
|---|---|
| Unit Price with VAT: | 1.810,23990 € |

