
HT1F6ASCU | |
|---|---|
DigiKey Part Number | 2106-HT1F6ASCU-ND |
Manufacturer | |
Manufacturer Product Number | HT1F6ASCU |
Description | PWR XFMR 6000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6000VA Power Transformer 480V Primary 120V, 208V Secondary 16.6A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 6000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 120V, 208V | Size / Dimension 406.40mm L x 228.60mm W |
Current - Output (Max) 16.6A | Height - Seated (Max) 330.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.252,81000 € | 2.252,81 € |
| Unit Price without VAT: | 2.252,81000 € |
|---|---|
| Unit Price with VAT: | 2.680,84390 € |

