


HT1F45AS | |
|---|---|
DigiKey Part Number | 2106-HT1F45AS-ND |
Manufacturer | |
Manufacturer Product Number | HT1F45AS |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 480V Primary Secondary 125A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 480V | Base Product Number |
Current - Output (Max) 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.650,43000 € | 5.650,43 € |
| Unit Price without VAT: | 5.650,43000 € |
|---|---|
| Unit Price with VAT: | 6.724,01170 € |

