


Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Discontinued at DigiKey | Power - Max 15000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Solder, Quick Connect |
Current - Output (Max) 41.7A | Base Product Number |

