
HSS5F10AS | |
|---|---|
DigiKey Part Number | 2106-HSS5F10AS-ND |
Manufacturer | |
Manufacturer Product Number | HSS5F10AS |
Description | PWR XFMR LAMINATED 10000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 10000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 83.3A Chassis Mount |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap No |
Part Status Obsolete | Power - Max 10000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Base Product Number |
Current - Output (Max) 83.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSP5F10AS | SolaHD | 0 | 2106-HSP5F10AS-ND | 2.449,01000 € | MFR Recommended |


