
HSS1F2AS | |
|---|---|
DigiKey Part Number | 2106-HSS1F2AS-ND |
Manufacturer | |
Manufacturer Product Number | HSS1F2AS |
Description | PWR XFMR LAMINATED 2000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 2000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 16.7A Chassis Mount |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap No |
Part Status Obsolete | Power - Max 2000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Base Product Number |
Current - Output (Max) 16.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSP1F2AS | SolaHD | 0 | 2106-HSP1F2AS-ND | 740,15000 € | MFR Recommended |


