5000VA Power Transformer 240V, 480V Primary Parallel 120V, Series 240V Secondary Parallel 41.6A, Series 20.8A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP5F5ASCU4X

DigiKey Part Number
2106-HSP5F5ASCU4X-ND
Manufacturer
Manufacturer Product Number
HSP5F5ASCU4X
Description
PWR XFMR 5000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5000VA Power Transformer 240V, 480V Primary Parallel 120V, Series 240V Secondary Parallel 41.6A, Series 20.8A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
5000VA
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Primary
240V, 480V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Size / Dimension
355.60mm L x 228.60mm W
Current - Output (Max)
Parallel 41.6A, Series 20.8A
Height - Seated (Max)
431.80mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.928,57000 €1.928,57 €
Manufacturers Standard Package
Unit Price without VAT:1.928,57000 €
Unit Price with VAT:2.294,99830 €