
HSP5F5AS | |
|---|---|
DigiKey Part Number | 2106-HSP5F5AS-ND |
Manufacturer | |
Manufacturer Product Number | HSP5F5AS |
Description | PWR XFMR 5000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 20.8A, 41.6A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 5000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 355.60mm L x 228.60mm W |
Current - Output (Max) 20.8A, 41.6A | Height - Seated (Max) 431.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.488,34000 € | 1.488,34 € |
| Unit Price without VAT: | 1.488,34000 € |
|---|---|
| Unit Price with VAT: | 1.771,12460 € |

