
HSP1F500B | |
|---|---|
DigiKey Part Number | 2106-HSP1F500B-ND |
Manufacturer | |
Manufacturer Product Number | HSP1F500B |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 2.08A, 4.16A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 500VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 152.40mm L x 127.00mm W |
Current - Output (Max) 2.08A, 4.16A | Height - Seated (Max) 254.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,63000 € | 341,63 € |
| Unit Price without VAT: | 341,63000 € |
|---|---|
| Unit Price with VAT: | 406,53970 € |

