
HSP1F15AS | |
|---|---|
DigiKey Part Number | 2106-HSP1F15AS-ND |
Manufacturer | |
Manufacturer Product Number | HSP1F15AS |
Description | PWR XFMR 1500VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1500VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 6.25A, 12.5A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 1500VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 254.00mm L x 177.80mm W |
Current - Output (Max) 6.25A, 12.5A | Height - Seated (Max) 304.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,65000 € | 511,65 € |
| Unit Price without VAT: | 511,65000 € |
|---|---|
| Unit Price with VAT: | 608,86350 € |

