7500VA Power Transformer 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V Primary Parallel 110V, Series 220V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP14F75BS

DigiKey Part Number
2106-HSP14F75BS-ND
Manufacturer
Manufacturer Product Number
HSP14F75BS
Description
PWR XFMR 7500VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7500VA Power Transformer 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V Primary Parallel 110V, Series 220V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
SolaHD
Center Tap
No
Series
Power - Max
7500VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V
Size / Dimension
355.60mm L x 228.60mm W
Voltage - Secondary (Full Load)
Parallel 110V, Series 220V
Height - Seated (Max)
431.80mm
Primary Winding(s)
Dual, Multiple Taps
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.562,86000 €2.562,86 €
Manufacturers Standard Package
Unit Price without VAT:2.562,86000 €
Unit Price with VAT:3.049,80340 €