
HSP14F5BS | |
|---|---|
DigiKey Part Number | 2106-HSP14F5BS-ND |
Manufacturer | |
Manufacturer Product Number | HSP14F5BS |
Description | PWR XFMR 5000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5000VA Power Transformer 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V Primary 110V, 220V Secondary 22.7A, 45.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V | |
Voltage - Secondary (Full Load) | 110V, 220V | |
Current - Output (Max) | 22.7A, 45.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 355.60mm L x 228.60mm W | |
Height - Seated (Max) | 431.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.737,69000 € | 1.737,69 € |
| Unit Price without VAT: | 1.737,69000 € |
|---|---|
| Unit Price with VAT: | 2.067,85110 € |

