
HSP14F1CSCE | |
|---|---|
DigiKey Part Number | 2106-HSP14F1CSCE-ND |
Manufacturer | |
Manufacturer Product Number | HSP14F1CSCE |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V Primary 110V, 220V Secondary 4.5A, 9.1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 190V, 200V, 208V, 220V, 380V, 400V, 415V, 440V | |
Voltage - Secondary (Full Load) | 110V, 220V | |
Current - Output (Max) | 4.5A, 9.1A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 254.00mm L x 177.80mm W | |
Height - Seated (Max) | 304.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,08000 € | 791,08 € |
| Unit Price without VAT: | 791,08000 € |
|---|---|
| Unit Price with VAT: | 941,38520 € |

