
HSP12F75AS4X | |
|---|---|
DigiKey Part Number | 2106-HSP12F75AS4X-ND |
Manufacturer | |
Manufacturer Product Number | HSP12F75AS4X |
Description | PWR XFMR 7500VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7500VA Power Transformer 120V, 208V, 240V, 277V Primary Parallel 120V, Series 240V Secondary Parallel 62.5A, Series 31.3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 120V, 208V, 240V, 277V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 62.5A, Series 31.3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 355.60mm L x 228.60mm W | |
Height - Seated (Max) | 431.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.562,94000 € | 3.562,94 € |
| Unit Price without VAT: | 3.562,94000 € |
|---|---|
| Unit Price with VAT: | 4.239,89860 € |

