
HSP12F3AS | |
|---|---|
DigiKey Part Number | 2106-HSP12F3AS-ND |
Manufacturer | |
Manufacturer Product Number | HSP12F3AS |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 120V, 208V, 240V, 277V Primary Parallel 120V, Series 240V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 120V, 208V, 240V, 277V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 254.00mm L x 177.80mm W | |
Height - Seated (Max) | 304.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,97000 € | 974,97 € |
| Unit Price without VAT: | 974,97000 € |
|---|---|
| Unit Price with VAT: | 1.160,21430 € |

