
HSP12F10AS | |
|---|---|
DigiKey Part Number | 2106-HSP12F10AS-ND |
Manufacturer | |
Manufacturer Product Number | HSP12F10AS |
Description | PWR XFMR 10000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000VA Power Transformer 120V, 208V, 240V, 277V Primary 120V, 240V Secondary 41.7A, 83.3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 10000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 120V, 208V, 240V, 277V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 355.60mm L x 228.60mm W |
Current - Output (Max) 41.7A, 83.3A | Height - Seated (Max) 431.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.279,59000 € | 2.279,59 € |
| Unit Price without VAT: | 2.279,59000 € |
|---|---|
| Unit Price with VAT: | 2.712,71210 € |

