
HSP1130F10AS4X | |
|---|---|
DigiKey Part Number | 2106-HSP1130F10AS4X-ND |
Manufacturer | |
Manufacturer Product Number | HSP1130F10AS4X |
Description | PWR XFMR 10000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10000VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | - | |
Power - Max | 10000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.116,31000 € | 2.116,31 € |
| Unit Price without VAT: | 2.116,31000 € |
|---|---|
| Unit Price with VAT: | 2.518,40890 € |

