
HSP10F500B | |
|---|---|
DigiKey Part Number | 2106-HSP10F500B-ND |
Manufacturer | |
Manufacturer Product Number | HSP10F500B |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 600V Primary 120V, 240V Secondary 2.08A, 4.16A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 2.08A, 4.16A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 152.40mm L x 127.00mm W | |
Height - Seated (Max) | 254.00mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,39000 € | 387,39 € |
| Unit Price without VAT: | 387,39000 € |
|---|---|
| Unit Price with VAT: | 460,99410 € |

