
HSP10F2AS | |
|---|---|
DigiKey Part Number | 2106-HSP10F2AS-ND |
Manufacturer | |
Manufacturer Product Number | HSP10F2AS |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 600V Primary 120V, 240V Secondary 8.33A, 16.7A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 2000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 600V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 254.00mm L x 177.80mm W |
Current - Output (Max) 8.33A, 16.7A | Height - Seated (Max) 304.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,65000 € | 798,65 € |
| Unit Price without VAT: | 798,65000 € |
|---|---|
| Unit Price with VAT: | 950,39350 € |

