


HS5F10AS | |
|---|---|
DigiKey Part Number | 2106-HS5F10AS-ND |
Manufacturer | |
Manufacturer Product Number | HS5F10AS |
Description | PWR XFMR LAMINATED 10000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 83.3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap No |
Part Status Active | Power - Max 10000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Base Product Number |
Current - Output (Max) 83.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,00000 € | 800,00 € |
| Unit Price without VAT: | 800,00000 € |
|---|---|
| Unit Price with VAT: | 952,00000 € |



