
Category | Type Isolation |
Manufacturer SolaHD | Voltage - Primary 120V, 240V |
Series | Power - Max 7500VA |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.915,05000 € | 1.915,05 € |
| Unit Price without VAT: | 1.915,05000 € |
|---|---|
| Unit Price with VAT: | 2.278,90950 € |

