


HS1B50 | |
|---|---|
DigiKey Part Number | 2106-HS1B50-ND |
Manufacturer | |
Manufacturer Product Number | HS1B50 |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 416mA Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap No |
Part Status Active | Power - Max 50VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 101.60mm L x 76.20mm W |
Current - Output (Max) 416mA | Height - Seated (Max) 152.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| 16 | 50,95563 € | 815,29 € |
| 32 | 49,33156 € | 1.578,61 € |
| 56 | 48,05554 € | 2.691,11 € |
| 104 | 46,67942 € | 4.854,66 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |

