


HS1B150 | |
|---|---|
DigiKey Part Number | 2106-HS1B150-ND |
Manufacturer | |
Manufacturer Product Number | HS1B150 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer SolaHD | Primary Winding(s) Dual |
Packaging Bulk | Secondary Winding(s) Dual |
Part Status Active | Center Tap No |
Type Laminated Core | Power - Max 150VA |
Voltage - Primary 240V, 480V | Mounting Type Chassis Mount |
Voltage - Secondary (Full Load) 120V, 240V | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,57000 € | 86,57 € |
| 12 | 77,11917 € | 925,43 € |
| 30 | 73,87800 € | 2.216,34 € |
| 54 | 71,86648 € | 3.880,79 € |
| 102 | 69,83216 € | 7.122,88 € |
| Unit Price without VAT: | 86,57000 € |
|---|---|
| Unit Price with VAT: | 103,01830 € |

