


HS14F7.5BS | |
|---|---|
DigiKey Part Number | 2106-HS14F7.5BS-ND |
Manufacturer | |
Manufacturer Product Number | HS14F7.5BS |
Description | PWR XFMR LAMINATED 7500VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7500VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer SolaHD | Center Tap No |
Packaging Bulk | Power - Max 7500VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Primary Winding(s) Dual, Multiple Taps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.310,35000 € | 1.310,35 € |
| Unit Price without VAT: | 1.310,35000 € |
|---|---|
| Unit Price with VAT: | 1.559,31650 € |

