


HS14F2CS-CE | |
|---|---|
DigiKey Part Number | 2106-HS14F2CS-CE-ND |
Manufacturer | |
Manufacturer Product Number | HS14F2CS-CE |
Description | PWR XFMR LAMINATED 2000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2000VA Power Transformer Primary Secondary 18.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 18.2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,17000 € | 911,17 € |
| Unit Price without VAT: | 911,17000 € |
|---|---|
| Unit Price with VAT: | 1.084,29230 € |

