


HS10F5AS | |
|---|---|
DigiKey Part Number | 2106-HS10F5AS-ND |
Manufacturer | |
Manufacturer Product Number | HS10F5AS |
Description | PWR XFMR LAMINATED 5000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5000VA Power Transformer 600V Primary 120V, 240V Secondary 41.6A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap No |
Part Status Active | Power - Max 5000VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 600V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Base Product Number |
Current - Output (Max) 41.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,89000 € | 797,89 € |
| Unit Price without VAT: | 797,89000 € |
|---|---|
| Unit Price with VAT: | 949,48910 € |

