
HS10F2AS12 | |
|---|---|
DigiKey Part Number | 2106-HS10F2AS12-ND |
Manufacturer | |
Manufacturer Product Number | HS10F2AS12 |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 600V Primary Parallel 120V, Series 240V Secondary Parallel 16.7A, Series 8.33A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 16.7A, Series 8.33A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 254.00mm L x 177.80mm W | |
Height - Seated (Max) | 304.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,64000 € | 571,64 € |
| Unit Price without VAT: | 571,64000 € |
|---|---|
| Unit Price with VAT: | 680,25160 € |

