


HS10F10AS | |
|---|---|
DigiKey Part Number | 2106-HS10F10AS-ND |
Manufacturer | |
Manufacturer Product Number | HS10F10AS |
Description | PWR XFMR LAMINATED 10000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10000VA Power Transformer 600V Primary 120V, 240V Secondary 83.3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 83.3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.089,64000 € | 1.089,64 € |
| Unit Price without VAT: | 1.089,64000 € |
|---|---|
| Unit Price with VAT: | 1.296,67160 € |

