


HS10F1.5AS | |
|---|---|
DigiKey Part Number | 2106-HS10F1.5AS-ND |
Manufacturer | |
Manufacturer Product Number | HS10F1.5AS |
Description | PWR XFMR LAMINATED 1500VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1500VA Power Transformer 600V Primary 120V, 240V Secondary 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 12.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,97000 € | 292,97 € |
| Unit Price without VAT: | 292,97000 € |
|---|---|
| Unit Price with VAT: | 348,63430 € |

