


HS10B150 | |
|---|---|
DigiKey Part Number | 2106-HS10B150-ND |
Manufacturer | |
Manufacturer Product Number | HS10B150 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 600V Primary 120V, 240V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer SolaHD | Primary Winding(s) Single |
Packaging Bulk | Secondary Winding(s) Dual |
Part Status Active | Center Tap No |
Type Laminated Core | Power - Max 150VA |
Voltage - Primary 600V | Mounting Type Chassis Mount |
Voltage - Secondary (Full Load) 120V, 240V | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,64000 € | 214,64 € |
| Unit Price without VAT: | 214,64000 € |
|---|---|
| Unit Price with VAT: | 255,42160 € |

