
F81F45BS | |
|---|---|
DigiKey Part Number | 2106-F81F45BS-ND |
Manufacturer | |
Manufacturer Product Number | F81F45BS |
Description | 45KVA 480D-480Y C1D2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45000VA Power Transformer 480V Primary 480V, 277V Secondary 54.1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 480V, 277V | |
Current - Output (Max) | 54.1A | |
Primary Winding(s) | Triple | |
Secondary Winding(s) | Triple | |
Center Tap | No | |
Power - Max | 45000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 669.54mm L x 360.68mm W | |
Height - Seated (Max) | 851.66mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.208,22000 € | 5.208,22 € |
| Unit Price without VAT: | 5.208,22000 € |
|---|---|
| Unit Price with VAT: | 6.197,78180 € |

