
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 208V, 120V | |
Current - Output (Max) | 41.6A | |
Primary Winding(s) | Triple | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 15000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 443.20mm L x 304.80mm W | |
Height - Seated (Max) | 618.20mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.821,66000 € | 2.821,66 € |
| Unit Price without VAT: | 2.821,66000 € |
|---|---|
| Unit Price with VAT: | 3.357,77540 € |

