
E7H30S | |
|---|---|
DigiKey Part Number | 2106-E7H30S-ND |
Manufacturer | |
Manufacturer Product Number | E7H30S |
Description | PWR XFMR 30000VA CHAS MT |
Customer Reference | |
Detailed Description | 30000VA Power Transformer 600V Primary 120V, 208V Secondary 83.4A Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 120V, 208V | |
Current - Output (Max) | 83.4A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 584.00mm L x 406.00mm W | |
Height - Seated (Max) | 711.00mm | |
Voltage - Isolation | - |

