E7H112S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 0
Unit Price: 6.238,97000 €
Datasheet
Image for E7H112S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E7H112S

DigiKey Part Number
2106-E7H112S-ND
Manufacturer
Manufacturer Product Number
E7H112S
Description
PWR XFMR 112500VA CHAS MT
Customer Reference
Detailed Description
112500VA Power Transformer 600V Primary 120V, 208V Secondary 313A Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Primary
600V
Voltage - Secondary (Full Load)
120V, 208V
Current - Output (Max)
313A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
112500VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
711.00mm L x 559.00mm W
Height - Seated (Max)
864.00mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes