
Category | Voltage - Primary 480V |
Manufacturer SolaHD | Voltage - Secondary 380V, 220V |
Packaging Bulk | Power - Max 45000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.631,69000 € | 3.631,69 € |
| Unit Price without VAT: | 3.631,69000 € |
|---|---|
| Unit Price with VAT: | 4.321,71110 € |

