
E71H75S | |
|---|---|
DigiKey Part Number | 2106-E71H75S-ND |
Manufacturer | |
Manufacturer Product Number | E71H75S |
Description | PWR XFMR 75000VA CHAS MT |
Customer Reference | |
Detailed Description | 75000VA Power Transformer 600V Primary 277V, 480V Secondary 208A Chassis Mount |
Category | Primary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 75000VA |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Primary 600V | Termination Style Terminal Block |
Voltage - Secondary (Full Load) 277V, 480V | Size / Dimension 711.00mm L x 559.00mm W |
Current - Output (Max) 208A | Height - Seated (Max) 864.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE71H75S | SolaHD | 0 | 2106-EE71H75S-ND | 5.816,94000 € | MFR Recommended |

