
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 600V | |
Voltage - Secondary | 480V, 277V | |
Power - Max | 45000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.407,07000 € | 3.407,07 € |
| Unit Price without VAT: | 3.407,07000 € |
|---|---|
| Unit Price with VAT: | 4.054,41330 € |

