
E71H15S | |
|---|---|
DigiKey Part Number | 2106-E71H15S-ND |
Manufacturer | |
Manufacturer Product Number | E71H15S |
Description | PWR XFMR 15000VA CHAS MT |
Customer Reference | |
Detailed Description | 15000VA Power Transformer 600V Primary 277V, 480V Secondary 41.7A Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 277V, 480V | |
Current - Output (Max) | 41.7A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 15000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 457.00mm L x 356.00mm W | |
Height - Seated (Max) | 584.00mm | |
Voltage - Isolation | - |

